Part Details for V175LS20AP by Littelfuse Inc
Overview of V175LS20AP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LS20AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9907
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V175LS20AP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4200 | Buy Now |
DISTI #
18-V175LS20APCT-ND
|
DigiKey | VARISTOR 270V 6.5KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$0.3342 / $0.8900 | Buy Now |
DISTI #
576-V175LS20AP
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 349 |
|
$0.3820 / $0.8900 | Buy Now |
|
Future Electronics | 175 V 6.5 kA 1400 pF Through Hole Disc 20mm Radial Varistors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3480 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 270V 6.5KA 175VAC 225VDC THT | 0 |
|
$0.4871 / $0.5602 | RFQ |
Part Details for V175LS20AP
V175LS20AP CAD Models
V175LS20AP Part Data Attributes
|
V175LS20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LS20AP
Littelfuse Inc
Varistor, 225V, 90J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 90 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 225 V |
Alternate Parts for V175LS20AP
This table gives cross-reference parts and alternative options found for V175LS20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LS20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LS20A | RESISTOR, VOLTAGE DEPENDENT, 225V, 90J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LS20AP vs V175LS20A |