Part Details for V175LT10A by Littelfuse Inc
Overview of V175LT10A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V175LT10A
V175LT10A CAD Models
V175LT10A Part Data Attributes
|
V175LT10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LT10A
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 225V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 55 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for V175LT10A
This table gives cross-reference parts and alternative options found for V175LT10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LT10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S0171K101 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V175LT10A vs B72214S0171K101 |
MOV14181CXA | Varistor, 230V, 55J, Through Hole Mount, | Cooper Industries | V175LT10A vs MOV14181CXA |
VE17M01750K | Varistor, 225V, 55J, Through Hole Mount | Kyocera AVX Components | V175LT10A vs VE17M01750K |
MOV14181CXA | RESISTOR, VOLTAGE DEPENDENT, 230 V, 55 J, THROUGH HOLE MOUNT | Eaton Bussmann | V175LT10A vs MOV14181CXA |
TNR15G271K | RESISTOR, VOLTAGE DEPENDENT, 225V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | V175LT10A vs TNR15G271K |
SIOV-S14K175 | Varistor, 225V, 46J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V175LT10A vs SIOV-S14K175 |
V175LS10A | METAL-OXIDE VARISTOR (MOV),175V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V175LT10A vs V175LS10A |
Q69X3142 | RESISTOR, VOLTAGE DEPENDENT, 225V, 46J, THROUGH HOLE MOUNT | TDK Epcos | V175LT10A vs Q69X3142 |
Q69X3142 | Varistor, 225V, 46J, Through Hole Mount, | TDK Corporation | V175LT10A vs Q69X3142 |
232259551716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 67J, THROUGH HOLE MOUNT | YAGEO Corporation | V175LT10A vs 232259551716 |