Part Details for V175LT5CP by Littelfuse Inc
Overview of V175LT5CP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V175LT5CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V175LT5CPCT-ND
|
DigiKey | VARISTOR 270V 3.5KA DISC 10MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.3005 / $0.9100 | Buy Now |
DISTI #
576-V175LT5CP
|
Mouser Electronics | Varistors RADIAL VARISTOR PB FREE D10 RoHS: Compliant | 0 |
|
$0.3440 | Order Now |
|
Future Electronics | C-III Varistor Series 175V Tape and Reel Crimped Leads 10mm MOV RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 9000Reel |
|
$0.2950 / $0.3300 | Buy Now |
|
Future Electronics | C-III Varistor Series 175V Tape and Reel Crimped Leads 10mm MOV RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$0.2950 / $0.4000 | Buy Now |
|
Future Electronics | C-III Varistor Series 175V Tape and Reel Crimped Leads 10mm MOV RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2950 / $0.3300 | Buy Now |
DISTI #
V175LT5CP
|
TME | Varistor: metal-oxide, THT, 175VAC, 270V, 3.5kA, 55J, -55÷85°C Min Qty: 5000 | 0 |
|
$0.3020 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 8000 |
|
$0.3933 / $0.4214 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 270V 3.5KA 175VAC THT | 0 |
|
$0.4782 / $0.5499 | RFQ |
Part Details for V175LT5CP
V175LT5CP CAD Models
V175LT5CP Part Data Attributes
|
V175LT5CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LT5CP
Littelfuse Inc
Varistor, 303V, 55J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |