-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V175SM10CT-ND
|
DigiKey | SMD VARISTOR Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$1.0268 / $2.3300 | Buy Now |
DISTI #
576-V175SM10
|
Mouser Electronics | Varistors 175VAC RoHS: Compliant | 1200 |
|
$1.3000 / $2.3300 | Buy Now |
DISTI #
V175SM10
|
TTI | Varistors 175VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 1200 In Stock |
|
$1.3000 / $1.4400 | Buy Now |
DISTI #
4353618
|
Farnell | VARISTOR, MOV, 455V, SMD RoHS: Compliant Min Qty: 1200 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$3.1253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy