Part Details for V175SM20 by Littelfuse Inc
Overview of V175SM20 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for V175SM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3183
|
Newark | Surface Mount Sm20 Varistors/ Tr Rohs Compliant: Yes |Littelfuse V175SM20 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8200 | Buy Now |
DISTI #
72R4433
|
Newark | Varistor, Full Reel, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Sm20 Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Smd, Peak Surge Current @ 8/20Μs:6.5Ka, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V175SM20 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 | Buy Now |
DISTI #
F3544-ND
|
DigiKey | VARISTOR 275V 6.5KA DISC 20MM Min Qty: 432 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3095 | Buy Now |
DISTI #
576-V175SM20
|
Mouser Electronics | Varistors SURFACE MOUNT SM20 VARISTORS RoHS: Compliant | 272 |
|
$2.1400 / $3.3100 | Buy Now |
|
Future Electronics | SM20 Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 108 Container: Tray | 0Tray |
|
$2.1200 / $2.2900 | Buy Now |
|
Future Electronics | SM20 Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 108 Container: Tray | 0Tray |
|
$2.1200 / $2.2900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | VARISTOR, 225V, 90J, SURFACE MOUNT | 34 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | VARISTOR, 225V, 90J, SURFACE MOUNT | 103 |
|
$1.4364 / $3.8304 | Buy Now |
Part Details for V175SM20
V175SM20 CAD Models
V175SM20 Part Data Attributes
|
V175SM20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175SM20
Littelfuse Inc
Varistor, 225V, 90J, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 90 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 26 mm | |
Package Length | 10.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Rated Temperature | 85 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | GULL WING | |
Working Voltage | 225 V |