Part Details for V175SM7 by Littelfuse Inc
Overview of V175SM7 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Price & Stock for V175SM7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3698
|
Newark | Surface Mount Sm7 Varistors/ Tr |Littelfuse V175SM7 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $1.2000 | Buy Now |
DISTI #
F11289CT-ND
|
DigiKey | VARISTOR 275V 1.2KA 2SMD JLEAD Min Qty: 600 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2273 | Buy Now |
DISTI #
576-V175SM7
|
Mouser Electronics | Varistors SURFACE MOUNT SM7 VARISTORS RoHS: Compliant | 452 |
|
$0.9920 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.9020 | Buy Now |
|
Ozdisan Elektronik | VARISTOR JLEAD 275V 1.2KA 175VAC 225VDC SMT | 0 |
|
$1.4896 / $1.6386 | RFQ |
Part Details for V175SM7
V175SM7 CAD Models
V175SM7 Part Data Attributes
|
V175SM7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175SM7
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Temperature | 85 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 225 V |