Part Details for V180MA1A by Harris Semiconductor
Overview of V180MA1A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V180MA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Quest Components | 84 |
|
$0.7620 / $1.5240 | Buy Now | |
|
Rochester Electronics | METAL-OXIDE VARISTOR RoHS: Compliant Status: Active Min Qty: 1 | 319 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for V180MA1A
V180MA1A CAD Models
V180MA1A Part Data Attributes
|
V180MA1A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V180MA1A
Harris Semiconductor
Varistor 144V 0.6J Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 105 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Axial-3 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 144 V |