Part Details for V180MA1A by Littelfuse Inc
Overview of V180MA1A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V180MA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7337
|
Newark | Metal Oxide Varistor, 144V 310V Axl, Voltage Rating Vac:105V, Voltage Rating Vdc:144V, Product Range:Ma Series, Clamping Voltage Vc Max:310V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:100A, Capacitance:27Pf Rohs Compliant: Yes |Littelfuse V180MA1A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3630 | Buy Now |
DISTI #
F2295-ND
|
DigiKey | VARISTOR 180V 100A SOD83A AXIAL Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3904 | Buy Now |
DISTI #
576-V180MA1A
|
Mouser Electronics | Varistors 105V 100A 27pF RoHS: Compliant | 0 |
|
$0.3460 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.3070 | Buy Now |
|
Quest Components | 1219 |
|
$0.4348 / $1.0870 | Buy Now | |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 180V 100A 105VAC 144VDC THT | 0 |
|
$0.4750 / $0.5463 | RFQ |
Part Details for V180MA1A
V180MA1A CAD Models
V180MA1A Part Data Attributes
|
V180MA1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V180MA1A
Littelfuse Inc
Varistor, 144V, 0.6J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 105 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 144 V |