Part Details for V180MT1A by Littelfuse Inc
Overview of V180MT1A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V180MT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7210
|
Newark | Metal-Oxide Varistor (Mov),105V V(Rms),100A I(Tm),axial-6 |Littelfuse V180MT1A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4160 | Buy Now |
DISTI #
V180MT1A-ND
|
DigiKey | VARISTOR 180V 100A SOD83A AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3294 | Buy Now |
DISTI #
576-V180MT1A
|
Mouser Electronics | Varistors 105V 100A 27pF RoHS: Compliant | 0 |
|
$0.3460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 180V 100A 105VAC 144VDC THT | 0 |
|
$0.4750 / $0.5463 | RFQ |
Part Details for V180MT1A
V180MT1A CAD Models
V180MT1A Part Data Attributes
|
V180MT1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V180MT1A
Littelfuse Inc
Varistor, 144V, 0.6J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 105 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial-6 | |
Packing Method | TR | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 144 V |
Alternate Parts for V180MT1A
This table gives cross-reference parts and alternative options found for V180MT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V180MT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180MA1A | Varistor, 144V, 0.6J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180MT1A vs V180MA1A |