-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 153V, 35J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7344
|
Newark | Metal Oxide Varistor, 153V 300V Rad, Voltage Rating Vac:115V, Voltage Rating Vdc:153V, Product Range:Za Series, Clamping Voltage Vc Max:300V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Capacitance, Cd:1100Pf Rohs Compliant: Yes |Littelfuse V180ZA10P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2053 |
|
$0.2800 / $0.6520 | Buy Now |
DISTI #
98K2461
|
Newark | Varistor, Mov, Za Series, 153 V, 4.5 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 300 V Rohs Compliant: Yes |Littelfuse V180ZA10P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1488 |
|
$0.2800 / $0.6520 | Buy Now |
DISTI #
F3077-ND
|
DigiKey | VARISTOR 180V 4.5KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1728 In Stock |
|
$0.2121 / $0.5800 | Buy Now |
DISTI #
576-V180ZA10P
|
Mouser Electronics | Varistors 115VAC 35J 300V-CL 4500A-PK RoHS: Compliant | 0 |
|
$0.2430 / $0.6200 | Order Now |
DISTI #
V36:1790_06490126
|
Arrow Electronics | Var MOV 115VAC/153VDC 4500A 198V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 | Americas - 2050 |
|
$0.2264 / $0.6039 | Buy Now |
DISTI #
P40:2555_09079860
|
Arrow Electronics | Var MOV 115VAC/153VDC 4500A 198V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Europe - 198 |
|
$0.0323 | Buy Now |
DISTI #
70184731
|
RS | Varistor, Circuit Protection, 115VAC/153VDC, 300V, 4500A, Metal Oxide, 1100pF | Littelfuse V180ZA10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 252 |
|
$0.4410 / $0.6300 | Buy Now |
|
Future Electronics | ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Box | 0Box |
|
$0.1960 / $0.2250 | Buy Now |
|
Future Electronics | ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Box | 0Box |
|
$0.2250 / $0.2700 | Buy Now |
DISTI #
77720503
|
Verical | Var MOV 115VAC/153VDC 4500A 198V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2348 | Americas - 2050 |
|
$0.1565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V180ZA10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V180ZA10P
Littelfuse Inc
Varistor, 153V, 35J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 153 V |
This table gives cross-reference parts and alternative options found for V180ZA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V180ZA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZS10 | RESISTOR, VOLTAGE DEPENDENT, 153V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA10P vs V180ZS10 |
V180ZT10X2855 | RESISTOR, VOLTAGE DEPENDENT, 153V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA10P vs V180ZT10X2855 |
V180ZU10 | RESISTOR, VOLTAGE DEPENDENT, 153V, 35J, THROUGH HOLE MOUNT | Intersil Corporation | V180ZA10P vs V180ZU10 |
V180ZA10X2855 | RESISTOR, VOLTAGE DEPENDENT, 153V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA10P vs V180ZA10X2855 |
V180ZA10 | RESISTOR, VOLTAGE DEPENDENT, 153V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA10P vs V180ZA10 |
V180ZA10 | RESISTOR, VOLTAGE DEPENDENT, 153V, 35J, THROUGH HOLE MOUNT | Intersil Corporation | V180ZA10P vs V180ZA10 |