There are no models available for this part yet.
Overview of V180ZU5P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for V180ZU5P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R7662
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V180ZU5P RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now | |
DISTI #
V180ZU5P-ND
|
DigiKey | VARISTOR 180V 2.5KA DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2058 | Buy Now | |
DISTI #
576-V180ZU5P
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS / PB FREE RoHS: Compliant | 0 |
|
$0.2010 / $0.2030 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1825 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 10MM 180V 2.5KA 115VAC 153VDC THT | 0 |
|
$0.2294 / $0.2638 | RFQ |
CAD Models for V180ZU5P by Littelfuse Inc
Part Data Attributes for V180ZU5P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
115 V
|
Energy Absorbing Capacity-Max
|
18 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
153 V
|
Alternate Parts for V180ZU5P
This table gives cross-reference parts and alternative options found for V180ZU5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V180ZU5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZS5P | Varistor, 153V, 18J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZU5P vs V180ZS5P |
V180ZA5P | Varistor, 153V, 18J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZU5P vs V180ZA5P |
V180ZU5 | Varistor, 153V, 18J, Through Hole Mount, | Harris Semiconductor | V180ZU5P vs V180ZU5 |
V180ZA5 | RESISTOR, VOLTAGE DEPENDENT, 153V, 18J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZU5P vs V180ZA5 |