Part Details for V18MA1B by Littelfuse Inc
Overview of V18MA1B by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V18MA1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7336
|
Newark | Metal Oxide Varistor, 14V, 44V, Axial, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Ma Series, Clamping Voltage Vc Max:44V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:40A, Capacitance:550Pf Rohs Compliant: Yes |Littelfuse V18MA1B Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.4470 | Buy Now |
DISTI #
F2272-ND
|
DigiKey | VARISTOR 18V 40A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1755 In Stock |
|
$0.3020 / $0.8200 | Buy Now |
DISTI #
576-V18MA1B
|
Mouser Electronics | Varistors 18V 40A 550pF RoHS: Compliant | 811 |
|
$0.3460 / $0.8000 | Buy Now |
DISTI #
V79:2366_23470233
|
Arrow Electronics | Var MOV 10VAC/14VDC 40A 18V Axial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 555 |
|
$0.2562 / $0.2982 | Buy Now |
DISTI #
70184583
|
RS | MA Series Metal Oxide Varistor 550pF, Clamping 44V, Varistor 21V | Littelfuse V18MA1B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Future Electronics | MA Series 14 VDC 10 V RMS 44 V Clamp 40 A 550 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.2950 | Buy Now |
|
Future Electronics | MA Series 14 VDC 10 V RMS 44 V Clamp 40 A 550 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
63304133
|
Verical | Var MOV 10VAC/14VDC 40A 18V Axial Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2012 | Americas - 555 |
|
$0.2562 / $0.2904 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,10V, 40A, Axial Lead | 119 |
|
$0.4550 / $0.9100 | Buy Now |
Part Details for V18MA1B
V18MA1B CAD Models
V18MA1B Part Data Attributes:
|
V18MA1B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MA1B
Littelfuse Inc
Varistor, 14V, 0.07J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.07 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for V18MA1B
This table gives cross-reference parts and alternative options found for V18MA1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MA1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MT1B | METAL-OXIDE VARISTOR (MOV),10V V(RMS),40A I(TM),AXIAL-B | Intersil Corporation | V18MA1B vs V18MT1B |