Part Details for V18MLE1206H by Littelfuse Inc
Overview of V18MLE1206H by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for V18MLE1206H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C9042
|
Newark | Varistor, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Mle Series, Clamping Voltage Vc Max:50V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:100A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V18MLE1206H Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6550 | Buy Now |
DISTI #
V72:2272_06490265
|
Arrow Electronics | Var MLV 14VAC/18VDC 28V 1206 SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1316 Container: Cut Strips | Americas - 2 |
|
$0.0176 | Buy Now |
DISTI #
V18MLE1206H.
|
TTI | Varistors 18 VDC 50V-CLMP 1700PF pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1150 In Stock |
|
$0.8600 | Buy Now |
Part Details for V18MLE1206H
V18MLE1206H CAD Models
V18MLE1206H Part Data Attributes
|
V18MLE1206H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLE1206H
Littelfuse Inc
Varistor, 18V, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |