Part Details for V18MLE1206NT by Littelfuse Inc
Overview of V18MLE1206NT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for V18MLE1206NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8151
|
Newark | Metal-Oxide Varistor (Mov),10A I(Tm),smt |Littelfuse V18MLE1206NT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 | Buy Now |
DISTI #
V18MLE1206NT-ND
|
DigiKey | VARISTOR 25V 1206 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4531 | Buy Now |
DISTI #
576-V18MLE1206NT
|
Mouser Electronics | Varistors 18V RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
|
Future Electronics | MULTI LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 25V 18VDC SMT | 0 |
|
$0.4888 / $0.5621 | RFQ |
Part Details for V18MLE1206NT
V18MLE1206NT CAD Models
V18MLE1206NT Part Data Attributes:
|
V18MLE1206NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLE1206NT
Littelfuse Inc
Varistor, 18V, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |