Part Details for V1FS03A by Brady Worldwide Inc
Overview of V1FS03A by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1FS03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9593
|
Newark | Prinzing V Sign First Aid.../Sign |Brady V1FS03A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$22.2900 | Buy Now |
DISTI #
2267-V1FS03A-ND
|
DigiKey | PRINZING V SIGN FIRST AID... Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$23.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4100 / $22.2900 | Buy Now |
DISTI #
10026321
|
Techni-Tool, Inc. | Brady V1FS03A First Aid Sign, V-Style 45 Degree High Visibility, Green/White, 6" x 9" x 4" | 0 |
|
$22.2900 | Buy Now |
DISTI #
10026321
|
TestEquity LLC | Brady V1FS03A First Aid Sign, V-Style 45 Degree High Visibility, Green/White, 6" x 9" x 4" | 0 |
|
$22.2900 | Buy Now |