-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2849
|
Newark | 1A, 200V, Microsmp Trench Sky Rect. |Vishay V1P22-M3/H Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now |
DISTI #
V1P22-M3/H
|
Avnet Americas | Trench MOS Barrier Schottky Rectifier 200V 1A 2-Pin DO-219AD T/R (Alt: V1P22-M3/H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 40 Weeks, 0 Days | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
78-V1P22-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V 1A TMBS MicroSMP (DO-219AD) RoHS: Compliant | 8115 |
|
$0.0510 / $0.4400 | Buy Now |
DISTI #
V1P22-M3/H
|
TTI | Schottky Diodes & Rectifiers 200V 1A TMBS MicroSMP (DO-219AD) RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0580 | Buy Now |
DISTI #
V1P22-M3/H
|
Avnet Americas | Trench MOS Barrier Schottky Rectifier 200V 1A 2-Pin DO-219AD T/R (Alt: V1P22-M3/H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 40 Weeks, 0 Days | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
V1P22-M3/H
|
EBV Elektronik | (Alt: V1P22-M3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V1P22-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V1P22-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2019-04-15 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for V1P22-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1P22-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS200L-W | Rectifier Diode, | Rectron Semiconductor | V1P22-M3/H vs SS200L-W |
V1P22HM3/H | Rectifier Diode, | Vishay Intertechnologies | V1P22-M3/H vs V1P22HM3/H |