Part Details for V200RA8 by Littelfuse Inc
Overview of V200RA8 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V200RA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2073
|
Newark | Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V200RA8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.4600 | Buy Now |
DISTI #
V200RA8-ND
|
DigiKey | VARISTOR 205V 1.2KA RADIAL BOX Min Qty: 1000 Lead time: 16 Weeks Container: Bulk |
307 In Stock |
|
$3.0253 | Buy Now |
DISTI #
576-V200RA8
|
Mouser Electronics | Varistors 200V 1200A 180pF RoHS: Not Compliant | 0 |
|
$3.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.1500 | Buy Now |
DISTI #
V200RA8
|
TTI | Varistors 200V 1200A 180pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$3.3600 / $3.4300 | Buy Now |
DISTI #
V200RA8
|
TME | Varistor: metal-oxide, THT, 130VAC, 175VDC, 205V, 1.2kA, 11J Min Qty: 1000 | 0 |
|
$2.5900 | RFQ |
|
Ozdisan Elektronik | VARISTOR RADIAL 205V 1.2KA 130VAC 175VDC THT | 0 |
|
$4.0898 / $4.4988 | RFQ |
Part Details for V200RA8
V200RA8 CAD Models
V200RA8 Part Data Attributes
|
V200RA8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V200RA8
Littelfuse Inc
Varistor, 175V, 11J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 11 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.85 mm | |
Package Length | 11.45 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for V200RA8
This table gives cross-reference parts and alternative options found for V200RA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V200RA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V200RA8 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT | Intersil Corporation | V200RA8 vs V200RA8 |