Part Details for V20200C-E3/4W by Vishay Intertechnologies
Overview of V20200C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20200C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8060
|
Newark | 20A,200V, dual Trench Sky Rect. |Vishay V20200C-E3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 | Buy Now |
DISTI #
V20200C-E3/4W
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: V20200C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7572 / $0.9619 | Buy Now |
DISTI #
625-V20200C-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 200 Volt Dual TrenchMOS RoHS: Compliant | 533 |
|
$0.8020 / $1.6700 | Buy Now |
DISTI #
V20200C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 20 Amp 200 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7000 / $0.7300 | Buy Now |
DISTI #
V20200C-E3/4W
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: V20200C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7572 / $0.9619 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-220AB Forward Surge Current Ifsm120A Reverse peak voltage Vrrm200V Voltage Rating200V Forward current If20A | 8000 |
|
$0.4519 | Buy Now |
|
LCSC | 200V Dual Common Cathode 1.6V10A 10A TO-220AB-3 Schottky Barrier Diodes (SBD) ROHS | 548 |
|
$0.4163 / $0.7491 | Buy Now |
Part Details for V20200C-E3/4W
V20200C-E3/4W CAD Models
V20200C-E3/4W Part Data Attributes:
|
V20200C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20200C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for V20200C-E3/4W
This table gives cross-reference parts and alternative options found for V20200C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20200C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDUR2020PT | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | V20200C-E3/4W vs SDUR2020PT |
V20200C-E3/4W | DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V20200C-E3/4W vs V20200C-E3/4W |
SDUR2020WT | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | V20200C-E3/4W vs SDUR2020WT |
MBR10200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Fagor Electrónica | V20200C-E3/4W vs MBR10200CT |