Part Details for V20DM120HM3/I by Vishay Intertechnologies
Overview of V20DM120HM3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for V20DM120HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3553
|
Newark | 20A, 120V, Smpd, Trench Sky Rect. |Vishay V20DM120HM3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.4790 | Buy Now |
DISTI #
V20DM120HM3/I
|
Avnet Americas | Diode Schottky Barrier Rectifier 120V 5.5A 3-Pin TO-263AC Plastic T/R - Bulk (Alt: V20DM120HM3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4581 / $0.5819 | Buy Now |
DISTI #
78-V20DM120HM3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 120V, SMPD, TRENCH SKY RECT. RoHS: Compliant | 3070 |
|
$0.4240 / $1.1400 | Buy Now |
DISTI #
V20DM120HM3/I
|
TTI | Schottky Diodes & Rectifiers 20A, 120V, SMPD, TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4240 / $0.4410 | Buy Now |
Part Details for V20DM120HM3/I
V20DM120HM3/I CAD Models
V20DM120HM3/I Part Data Attributes
|
V20DM120HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20DM120HM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 120V V(RRM), Silicon, TO-263AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |