Part Details for V20DM60C-M3/I by Vishay Intertechnologies
Overview of V20DM60C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20DM60C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0706
|
Newark | Schottky Rect, Dual, 20A, 60V, To-263Ac, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Vf Max:660Mv, Rohs Compliant: Yes |Vishay V20DM60C-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3650 |
|
$0.9220 / $1.4000 | Buy Now |
DISTI #
24AJ2951
|
Newark | 20A, 60V, Smpd Trench Sky Rect. |Vishay V20DM60C-M3/I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.5860 | Buy Now |
DISTI #
V20DM60C-M3/I
|
Avnet Americas | Schottky Rectifier, 60 V, 20 A, Dual Common Cathode, TO-263AC, 3 Pins, 660 mV - Tape and Reel (Alt: V20DM60C-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5036 / $0.6397 | Buy Now |
DISTI #
99AC0706
|
Avnet Americas | Schottky Rectifier, 60 V, 20 A, Dual Common Cathode, TO-263AC, 3 Pins, 660 mV - Product that comes on tape, but is not reeled (Alt: 99AC0706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.9220 / $1.4000 | Buy Now |
DISTI #
78-V20DM60C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 20A SMPD(TO-263AC) RoHS: Compliant | 1663 |
|
$0.4670 / $1.2500 | Buy Now |
Part Details for V20DM60C-M3/I
V20DM60C-M3/I CAD Models
V20DM60C-M3/I Part Data Attributes
|
V20DM60C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20DM60C-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V20DM60C-M3/I
This table gives cross-reference parts and alternative options found for V20DM60C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20DM60C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS2060CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | V20DM60C-M3/I vs MBRS2060CTRNG |
MBRB20H60CTHE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V20DM60C-M3/I vs MBRB20H60CTHE3/45 |
MBRS2060CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | V20DM60C-M3/I vs MBRS2060CTHRNG |
SBM2060VDC_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, HALOGEN FREE, PLASTIC, TO-263, D2PAK-3/2 | PanJit Semiconductor | V20DM60C-M3/I vs SBM2060VDC_T0_00001 |
MBRB2060CT-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V20DM60C-M3/I vs MBRB2060CT-E3/45 |
MBRB2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-2 | Viking Tech Corp | V20DM60C-M3/I vs MBRB2060CT |
MBRB2060CT-81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | V20DM60C-M3/I vs MBRB2060CT-81 |
V20PW60C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | V20DM60C-M3/I vs V20PW60C-M3/I |
MBRS2060CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | V20DM60C-M3/I vs MBRS2060CTHC0 |
PBYR2060CTBT/R | 10A, 60V, SILICON, RECTIFIER DIODE | NXP Semiconductors | V20DM60C-M3/I vs PBYR2060CTBT/R |