Part Details for V20E17AUTO by Littelfuse Inc
Overview of V20E17AUTO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E17AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7306
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E17AUTO Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 | Buy Now |
DISTI #
F6395-ND
|
DigiKey | VARISTOR 27V 5KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2563 In Stock |
|
$0.3455 / $0.8300 | Buy Now |
DISTI #
576-V20E17AUTO
|
Mouser Electronics | Varistors 17V 20mm Epoxy AEC-Q200 AUMOV RoHS: Compliant | 0 |
|
$0.3950 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3590 | Buy Now |
DISTI #
V20E17AUTO
|
TME | Varistor: metal-oxide, THT, 17VAC, 20VDC, 27V, 5kA, 35J, -40÷85°C Min Qty: 3000 | 0 |
|
$0.3530 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 27V 5KA 17VAC 20VDC AEC-Q200 TH | 0 |
|
$0.5597 / $0.6437 | RFQ |
Part Details for V20E17AUTO
V20E17AUTO CAD Models
V20E17AUTO Part Data Attributes:
|
V20E17AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E17AUTO
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | AUMOV | |
Resistor Type | VARISTOR |