Part Details for V20E20P by Littelfuse Inc
Overview of V20E20P by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0294
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E20P Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.4100 | Buy Now |
DISTI #
F11291-ND
|
DigiKey | VARISTOR 33V 8KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V20E20P
|
Mouser Electronics | Varistors 20V 20mm Epoxy UltraMOV RoHS: Compliant | 816 |
|
$0.3820 / $0.9100 | Buy Now |
|
Future Electronics | LV UltraMOV™ Series low voltage, high surge current, radial leaded varistor, 20V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3250 / $0.3600 | Buy Now |
|
Future Electronics | LV UltraMOV™ Series low voltage, high surge current, radial leaded varistor, 20V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3250 / $0.3600 | Buy Now |
DISTI #
V20E20P
|
TTI | Varistors 20V 20mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
V20E20P
|
TME | Varistor: metal-oxide, THT, 20VAC, 26VDC, 33V, 8kA, 100J, -40÷85°C Min Qty: 500 | 0 |
|
$0.4260 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 33V 8KA 20VAC 26VDC THT | 0 |
|
$0.6740 / $0.7751 | RFQ |
Part Details for V20E20P
V20E20P CAD Models
V20E20P Part Data Attributes:
|
V20E20P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E20P
Littelfuse Inc
Varistor, 26V, 100J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 58 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |