-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 160J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7359
|
Newark | Metal Oxide Varistor, 300V 595V Rad, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ultramov Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Voltage Ac:230V Rohs Compliant: Yes |Littelfuse V20E230P Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
F5376-ND
|
DigiKey | VARISTOR 360V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
938 In Stock |
|
$0.3457 / $0.8900 | Buy Now |
DISTI #
576-V20E230P
|
Mouser Electronics | Varistors 230V 20mm Epoxy UltraMOV RoHS: Compliant | 5529 |
|
$0.3450 / $0.8900 | Buy Now |
|
Future Electronics | Varistors 230V 20mm 160 (J) Epoxy UltraMOV RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 1500Bulk |
|
$0.3300 / $0.3700 | Buy Now |
|
Future Electronics | Varistors 230V 20mm 160 (J) Epoxy UltraMOV RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3300 / $0.3550 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
DISTI #
V20E230P
|
TTI | Varistors 230V 20mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 850 In Stock |
|
$0.3500 / $0.7230 | Buy Now |
DISTI #
V20E230P
|
TME | Varistor: metal-oxide, THT, 230VAC, 300VDC, 360V, 10kA, 160J Min Qty: 1500 | 0 |
|
$0.3590 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 360V 10KA 230VAC 300VDC THT | 0 |
|
$0.5671 / $0.6522 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V20E230P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E230P
Littelfuse Inc
Varistor, 300V, 160J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for V20E230P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20E230P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20E230 | Varistor, 300V, 160J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V20E230P vs V20E230 |