-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 190J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2538
|
Newark | Varistor, Mov, 710V, Disc 20Mm, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:Ultramov Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Littelfuse V20E275P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 509 |
|
$0.4310 / $0.9470 | Buy Now |
DISTI #
57K0704
|
Newark | Metal Oxide Varistor, 350V 710V Rad, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Ultramov Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Voltage Ac:275V Rohs Compliant: Yes |Littelfuse V20E275P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4310 / $0.9470 | Buy Now |
DISTI #
F3444-ND
|
DigiKey | VARISTOR 430V 10KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2455 In Stock |
|
$0.3603 / $0.9300 | Buy Now |
DISTI #
576-V20E275P
|
Mouser Electronics | Varistors 275V 20mm Epoxy UltraMOV RoHS: Compliant | 15609 |
|
$0.3990 / $0.9300 | Buy Now |
DISTI #
V36:1790_06490407
|
Arrow Electronics | Var MOV 275VAC/350VDC 10000A 473V Thru-Hole Radial Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 | Americas - 66 |
|
$0.2612 / $0.3866 | Buy Now |
DISTI #
72244758
|
RS | Varistor, UltraMOV Series, Through Hole, 20MM, 430V, 10KA | Littelfuse V20E275P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 10000 A 900 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3250 / $0.3650 | Buy Now |
|
Future Electronics | UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 10000 A 900 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3650 | Buy Now |
|
Future Electronics | UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 10000 A 900 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3550 / $0.3950 | Buy Now |
DISTI #
71281125
|
Verical | Var MOV 275VAC/350VDC 10000A 473V Thru-Hole Radial Min Qty: 31 Package Multiple: 1 Date Code: 2247 | Americas - 66 |
|
$0.2493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V20E275P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E275P
Littelfuse Inc
Varistor, 350V, 190J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for V20E275P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20E275P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20E275 | RESISTOR, VOLTAGE DEPENDENT, 350V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V20E275P vs V20E275 |