Part Details for V20E30AUTOL2 by Littelfuse Inc
Overview of V20E30AUTOL2 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E30AUTOL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5188
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E30AUTOL2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.4660 | Buy Now |
DISTI #
V20E30AUTOL2-ND
|
DigiKey | VARISTOR 47V 5KA DISC 20MM Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4613 | Buy Now |
DISTI #
576-V20E30AUTOL2
|
Mouser Electronics | Varistors 30V 20mm Epoxy AEC-Q200 AUMOV RoHS: Compliant | 0 |
|
$0.4350 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3960 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 47V 5KA 30VAC 34VDC AEC-Q200 TH | 0 |
|
$0.6410 / $0.7371 | RFQ |
Part Details for V20E30AUTOL2
V20E30AUTOL2 CAD Models
V20E30AUTOL2 Part Data Attributes
|
V20E30AUTOL2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E30AUTOL2
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | VARISTOR |