Part Details for V20E320PL2T1 by Littelfuse Inc
Overview of V20E320PL2T1 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V20E320PL2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0056
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20E320PL2T1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.4560 | Buy Now |
DISTI #
V20E320PL2T1-ND
|
DigiKey | VARISTOR 510V 10KA DISC 20MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4099 | Buy Now |
DISTI #
576-V20E320PL2T1
|
Mouser Electronics | Varistors 320V 20mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.4150 | Order Now |
|
Future Electronics | UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 10000 A 750 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.3650 / $0.4050 | Buy Now |
|
Future Electronics | UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 10000 A 750 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.3650 / $0.4050 | Buy Now |
DISTI #
V20E320PL2T1
|
TTI | Varistors 320V 20mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.3640 / $0.3870 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 510V 10KA 320VAC 420VDC THT | 0 |
|
$0.6272 / $0.7213 | RFQ |
Part Details for V20E320PL2T1
V20E320PL2T1 CAD Models
V20E320PL2T1 Part Data Attributes:
|
V20E320PL2T1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E320PL2T1
Littelfuse Inc
Varistor, 420V, 273J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 273 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for V20E320PL2T1
This table gives cross-reference parts and alternative options found for V20E320PL2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20E320PL2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20E320L2T1 | RESISTOR, VOLTAGE DEPENDENT, 420V, 273J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V20E320PL2T1 vs V20E320L2T1 |