Part Details for V20E385PL1B1 by Littelfuse Inc
Overview of V20E385PL1B1 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V20E385PL1B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0060
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E385PL1B1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.4580 | Buy Now |
DISTI #
V20E385PL1B1-ND
|
DigiKey | VARISTOR 620V 10KA DISC 20MM Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4528 | Buy Now |
DISTI #
576-V20E385PL1B1
|
Mouser Electronics | Varistors 385V 20mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.4270 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3690 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 620V 10KA 385VAC 505VDC THT | 0 |
|
$0.6049 / $0.6956 | RFQ |
Part Details for V20E385PL1B1
V20E385PL1B1 CAD Models
V20E385PL1B1 Part Data Attributes
|
V20E385PL1B1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E385PL1B1
Littelfuse Inc
Varistor, 505V, 300J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 300 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |