Part Details for V20E385PL1T by Littelfuse Inc
Overview of V20E385PL1T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V20E385PL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7668
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20E385PL1T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3980 / $0.4700 | Buy Now |
DISTI #
V20E385PL1T-ND
|
DigiKey | VARISTOR 620V 10KA DISC 20MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4227 | Buy Now |
DISTI #
576-V20E385PL1T
|
Mouser Electronics | Varistors 385V 20mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.4270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.3890 | Buy Now |
|
ComSIT USA | HIGH SURGE CURRENT, RADIAL LEAD VARISTOR Varistor, 505V, 300J, Through Hole Mount RoHS: Compliant | Europe - 800 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 620V 10KA 385VAC 505VDC THT | 0 |
|
$0.5945 / $0.6837 | RFQ |
Part Details for V20E385PL1T
V20E385PL1T CAD Models
V20E385PL1T Part Data Attributes:
|
V20E385PL1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E385PL1T
Littelfuse Inc
Varistor, 505V, 300J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 300 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |