Part Details for V20E75AUTOL2T by Littelfuse Inc
Overview of V20E75AUTOL2T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E75AUTOL2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7868
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20E75AUTOL2T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
V20E75AUTOL2T-ND
|
DigiKey | VARISTOR 120V 6.5KA DISC 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4949 | Buy Now |
DISTI #
576-V20E75AUTOL2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0 |
|
$0.5000 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 120V 6.5KA 75VAC 100VDC AEC-Q20 | 0 |
|
$0.9367 / $1.0772 | RFQ |