Part Details for V20E75P by Littelfuse Inc
Overview of V20E75P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E75P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7869
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E75P RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 / $0.3010 | Buy Now |
DISTI #
F6903-ND
|
DigiKey | VARISTOR 120V 10KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
434 In Stock |
|
$0.2507 / $0.6800 | Buy Now |
DISTI #
576-V20E75P
|
Mouser Electronics | Varistors 75V 20mm Epoxy UltraMOV RoHS: Compliant | 795 |
|
$0.2870 / $0.6800 | Buy Now |
DISTI #
V20E75P
|
TTI | Varistors 75V 20mm Epoxy UltraMOV Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2780 / $0.2830 | Buy Now |
DISTI #
V20E75P
|
TME | Varistor: metal-oxide, THT, 75VAC, 100VDC, 120V, 10kA, 120J Min Qty: 1500 | 0 |
|
$0.3390 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 120V 10KA 75VAC 100VDC THT | 0 |
|
$0.5369 / $0.6174 | RFQ |
Part Details for V20E75P
V20E75P CAD Models
V20E75P Part Data Attributes
|
V20E75P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E75P
Littelfuse Inc
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 120 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL: TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |