V20H250PL1A
Littelfuse Inc
Description: Varistor, 320V, 240J, Through Hole Mount, RADIAL LEADED

Overview of V20H250PL1A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

Price & Stock for V20H250PL1A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC7934
Newark Radial Varistor 20Mm Rohs/Lead Free/ Ammo |Littelfuse V20H250PL1A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6910
  • 2,500 $0.6370
$0.6370 / $0.6910 Buy Now
DISTI # V20H250PL1A-ND
DigiKey VARISTOR 390V 10KA DISC 20MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.6381
$0.6381 Buy Now
DISTI # 576-V20H250PL1A
Mouser Electronics Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant 0
  • 2,000 $0.6450
$0.6450 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.5570
$0.5570 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 390V 10KA 250VAC 320VDC THT 0
  • 1 $1.3233
  • 500 $1.2030
$1.2030 / $1.3233 RFQ

CAD Models for V20H250PL1A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V20H250PL1A by Littelfuse Inc

V20H250PL1A
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
240 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
26.5 mm
Package Length
23 mm
Package Style
Radial
Package Width
5.6 mm
Packing Method
AMMO PACK
Rated Temperature
125 °C
Reference Standard
CUL; IEC; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
320 V
Want to compare parts?
  1. V20H250PL1A
    Littelfuse Inc
    Varistor, 320V, 240J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V20H250PL1A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V20H250PL1A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V20H250PL1A would you like to use for your alert(s)?
  • Please alert me when V20H250PL1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V20H250PL1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V20H250PL1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V20H250PL1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V20H250PL1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V20H250PL1A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: