Part Details for V20KM120HM3/I by Vishay Intertechnologies
Overview of V20KM120HM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20KM120HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2971
|
Newark | 20A, 120V, Flatpak 5X6 Single Trench Sk |Vishay V20KM120HM3/I Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.3480 | Buy Now |
DISTI #
V20KM120HM3/I
|
Avnet Americas | Diode Schottky 120V 20A 8-Pin FPAK Plastic T/R - Tape and Reel (Alt: V20KM120HM3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4632 | Buy Now |
DISTI #
78-V20KM120HM3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 120V FLATPAK 5X6 SINGLE RoHS: Compliant | 0 |
|
$0.3190 / $0.3350 | Order Now |
DISTI #
V20KM120HM3/I
|
TTI | Schottky Diodes & Rectifiers 20A 120V FLATPAK 5X6 SINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.3190 / $0.3320 | Buy Now |
DISTI #
V20KM120HM3/I
|
Avnet Americas | Diode Schottky 120V 20A 8-Pin FPAK Plastic T/R - Tape and Reel (Alt: V20KM120HM3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4632 | Buy Now |
Part Details for V20KM120HM3/I
V20KM120HM3/I CAD Models
V20KM120HM3/I Part Data Attributes:
|
V20KM120HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20KM120HM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 120V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-F8 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V20KM120HM3/I
This table gives cross-reference parts and alternative options found for V20KM120HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20KM120HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20KM120-M3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 120V V(RRM), Silicon, | Vishay Intertechnologies | V20KM120HM3/I vs V20KM120-M3/I |