Part Details for V20P20PL1T7 by Littelfuse Inc
Overview of V20P20PL1T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for V20P20PL1T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5190
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20P20PL1T7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.4820 | Buy Now |
DISTI #
V20P20PL1T7-ND
|
DigiKey | VARISTOR 33V 8KA DISC 20MM Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4337 | Buy Now |
DISTI #
576-V20P20PL1T7
|
Mouser Electronics | Varistors 20V 20mm Phenolic UltraMOV RoHS: Compliant | 0 |
|
$0.4390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3990 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 33V 8KA 20VAC 26VDC THT | 0 |
|
$0.7361 / $0.8465 | RFQ |