Part Details for V20P25P by Littelfuse Inc
Overview of V20P25P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20P25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0308
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20P25P RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.4510 | Buy Now |
DISTI #
V20P25P-ND
|
DigiKey | VARISTOR 39V 8KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$0.3678 / $0.8800 | Buy Now |
DISTI #
576-V20P25P
|
Mouser Electronics | Varistors 25V 20mm Phenolic UltraMOV RoHS: Compliant | 2358 |
|
$0.4210 / $0.8800 | Buy Now |
|
Future Electronics | Varistors 25V 20mm Phenolic UltraMOV RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
V20P25P
|
TME | Varistor: metal-oxide, THT, 25VAC, 31VDC, 39V, 8kA, 120J, -40÷125°C Min Qty: 1500 | 0 |
|
$0.4860 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 39V 8KA 25VAC 31VDC THT | 0 |
|
$0.7685 / $0.8838 | RFQ |
Part Details for V20P25P
V20P25P CAD Models
V20P25P Part Data Attributes
|
V20P25P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20P25P
Littelfuse Inc
Varistor, 31V, 120J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 77 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL: TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |