Part Details for V20P275PL1B7 by Littelfuse Inc
Overview of V20P275PL1B7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20P275PL1B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0086
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20P275PL1B7 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 / $0.5240 | Buy Now |
DISTI #
V20P275PL1B7-ND
|
DigiKey | VARISTOR 430V 10KA DISC 20MM Min Qty: 900 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5650 | Buy Now |
DISTI #
576-V20P275PL1B7
|
Mouser Electronics | Varistors 275V 20mm Phenolic UltraMOV RoHS: Compliant | 0 |
|
$0.4480 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3830 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 430V 10KA 275VAC 350VDC THT | 0 |
|
$0.6278 / $0.7220 | RFQ |