Datasheets
V20P35P by: Littelfuse Inc

Varistor, 45V, 135J, Through Hole Mount

Part Details for V20P35P by Littelfuse Inc

Overview of V20P35P by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V20P35P

Part # Distributor Description Stock Price Buy
DISTI # 95W0310
Newark Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20P35P Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4510
  • 2,500 $0.4150
$0.4150 / $0.4510 Buy Now
DISTI # V20P35P-ND
DigiKey VARISTOR 56V 8KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk 1576
In Stock
  • 1 $0.8800
  • 10 $0.7900
  • 25 $0.7496
  • 100 $0.6158
  • 400 $0.5756
  • 800 $0.5087
  • 1,200 $0.4016
  • 2,800 $0.3748
  • 5,200 $0.3678
$0.3678 / $0.8800 Buy Now
DISTI # 576-V20P35P
Mouser Electronics Varistors 35V 20mm Phenolic UltraMOV RoHS: Compliant 75
  • 1 $0.8800
  • 10 $0.7500
  • 100 $0.5760
  • 400 $0.5080
  • 1,200 $0.4210
$0.4210 / $0.8800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 1,200 $0.3830
$0.3830 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 56V 8KA 35VAC 45VDC THT 0
  • 1 $0.8549
  • 500 $0.7434
$0.7434 / $0.8549 RFQ

Part Details for V20P35P

V20P35P CAD Models

V20P35P Part Data Attributes

V20P35P Littelfuse Inc
Buy Now Datasheet
Compare Parts:
V20P35P Littelfuse Inc Varistor, 45V, 135J, Through Hole Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description Radial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 35 V
Energy Absorbing Capacity-Max 115 J
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 26.5 mm
Package Length 23 mm
Package Style Radial
Package Width 5.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Reference Standard CUL, TUV, UL
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 45 V

V20P35P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V20P35P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V20P35P by Littelfuse Inc

  • Please alert me when V20P35P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V20P35P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V20P35P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V20P35P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V20P35P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V20P35P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: