-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8059
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20P50P RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3340 | Buy Now |
DISTI #
576-V20P50P
|
Mouser Electronics | Varistors 50V 20mm Phenolic UltraMOV RoHS: Compliant | 1197 |
|
$0.3180 / $0.7600 | Buy Now |
|
Future Electronics | RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2750 / $0.3050 | Buy Now |
DISTI #
V20P50P
|
TME | Varistor: metal-oxide, THT, 50VAC, 65VDC, 82V, 10kA, 80J, -40÷125°C Min Qty: 1500 | 0 |
|
$0.3760 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 82V 10KA 50VAC 65VDC THT | 0 |
|
$0.5960 / $0.6854 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V20P50P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20P50P
Littelfuse Inc
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 80 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL: TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |