Part Details for V20P550AUTO2T by Littelfuse Inc
Overview of V20P550AUTO2T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20P550AUTO2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8063
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20P550AUTO2T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5910 / $0.6970 | Buy Now |
DISTI #
V20P550AUTO2T-ND
|
DigiKey | VARISTOR 910V 10KA DISC 20MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6278 | Buy Now |
DISTI #
576-V20P550AUTO2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.6350 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 910V 10KA 550VAC 745VDC AEC-Q20 | 0 |
|
$1.1890 / $1.3079 | RFQ |
Part Details for V20P550AUTO2T
V20P550AUTO2T CAD Models
V20P550AUTO2T Part Data Attributes
|
V20P550AUTO2T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20P550AUTO2T
Littelfuse Inc
Varistor, 745V, 450J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 450 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 29 mm | |
Package Length | 20 mm | |
Package Style | Radial | |
Package Width | 8.3 mm | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |