Part Details for V20P550PL1B7 by Littelfuse Inc
Overview of V20P550PL1B7 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20P550PL1B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0090
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20P550PL1B7 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.6730 | Buy Now |
DISTI #
V20P550PL1B7-ND
|
DigiKey | VARISTOR 910V 10KA DISC 20MM Min Qty: 1250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6196 | Buy Now |
DISTI #
576-V20P550PL1B7
|
Mouser Electronics | Varistors 550V 20mm Phenolic UltraMOV RoHS: Compliant | 0 |
|
$0.6280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5710 | Buy Now |
DISTI #
V20P550PL1B7
|
TTI | Varistors 550V 20mm Phenolic UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5700 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 910V 10KA 550VAC 745VDC THT | 0 |
|
$0.8803 / $1.0123 | RFQ |