Part Details for V20P75P by Littelfuse Inc
Overview of V20P75P by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20P75P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8071
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20P75P RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3350 | Buy Now |
DISTI #
F6907-ND
|
DigiKey | VARISTOR 120V 10KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1200 In Stock |
|
$0.2785 / $0.7600 | Buy Now |
DISTI #
576-V20P75P
|
Mouser Electronics | Varistors 75V 20mm Phenolic UltraMOV RoHS: Compliant | 2233 |
|
$0.3190 / $0.6900 | Buy Now |
|
Future Electronics | Var MOV 75VAC/100VDC 10000A 120V Radial RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2750 / $0.3050 | Buy Now |
|
Future Electronics | Var MOV 75VAC/100VDC 10000A 120V Radial RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2750 / $0.3050 | Buy Now |
DISTI #
V20P75P
|
TME | Varistor: metal-oxide, THT, 75VAC, 100VDC, 120V, 10kA, 120J Min Qty: 1500 | 0 |
|
$0.3770 | RFQ |
DISTI #
C1S425202218833
|
Chip1Stop | RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant | 698 |
|
$0.3370 / $0.4270 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 120V 10KA 75VAC 100VDC THT | 0 |
|
$0.5965 / $0.6860 | RFQ |
Part Details for V20P75P
V20P75P CAD Models
V20P75P Part Data Attributes
|
V20P75P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20P75P
Littelfuse Inc
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 120 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL: TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |