-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 45J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8072
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V20P95AUTO Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5990 | Buy Now |
DISTI #
V20P95AUTO-ND
|
DigiKey | VARISTOR 150V 6.5KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5243 | Buy Now |
DISTI #
576-V20P95AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.4950 / $1.1600 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 150V 6.5KA 95VAC 125VDC AEC-Q20 | 0 |
|
$0.8902 / $1.0237 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V20P95AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20P95AUTO
Littelfuse Inc
Varistor, 45J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 125 V |