V20PW60C-M3/I
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-252AE, DPAK-3/2

Overview of V20PW60C-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for V20PW60C-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 79AJ1585
Newark Schottky Rectifier Diode, 20A, To-252Ae Rohs Compliant: Yes |Vishay V20PW60C-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8
  • 1 $1.5100
  • 10 $1.4300
  • 25 $1.3100
  • 50 $1.1900
  • 100 $1.0900
  • 250 $0.9270
$0.9270 / $1.5100 Buy Now
DISTI # 55AC4725
Newark 20A, 60V, Slimdpak, Dual Trench Sky Rec Rohs Compliant: Yes |Vishay V20PW60C-M3/I RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4430
  • 6,000 $0.4270
  • 10,000 $0.4180
$0.4180 / $0.4430 Buy Now
DISTI # V20PW60C-M3/I
Avnet Americas 20A, 60V, SlimDPAK, DUAL TRENCH SKY REC - Tape and Reel (Alt: V20PW60C-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.4316
$0.4316 Buy Now
DISTI # 78-V20PW60C-M3/I
Mouser Electronics Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) RoHS: Compliant 4440
  • 1 $1.0500
  • 10 $0.8560
  • 100 $0.6660
  • 500 $0.5650
  • 1,000 $0.4490
$0.4490 / $1.0500 Buy Now
DISTI # V20PW60C-M3/I
TTI Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel Americas - 0
  • 4,500 $0.4450
$0.4450 Buy Now
DISTI # V20PW60C-M3/I
Avnet Asia 20A, 60V, SlimDPAK, DUAL TRENCH SKY REC (Alt: V20PW60C-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # V20PW60C-M3/I
EBV Elektronik 20A 60V SlimDPAK DUAL TRENCH SKY REC (Alt: V20PW60C-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for V20PW60C-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V20PW60C-M3/I by Vishay Intertechnologies

V20PW60C-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DPAK-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Date Of Intro
2016-09-25
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.64 V
JEDEC-95 Code
TO-252AE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
1500 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. V20PW60C-M3/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-252AE, DPAK-3/2
    VS

Alternate Parts for V20PW60C-M3/I

This table gives cross-reference parts and alternative options found for V20PW60C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20PW60C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB2060CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies V20PW60C-M3/I vs MBRB2060CT-E3/45
MBRS2060CTRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor V20PW60C-M3/I vs MBRS2060CTRNG
MBRB2060CT Schottky Barrier Rectifier, 60 V, 20 A, D2PAK 2 LEAD, 50-TUBE onsemi V20PW60C-M3/I vs MBRB2060CT
MBRB2060CT-E3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors V20PW60C-M3/I vs MBRB2060CT-E3/45
MBRB20H60CT-E3/81 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors V20PW60C-M3/I vs MBRB20H60CT-E3/81
VBT2060C-M3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 Vishay Intertechnologies V20PW60C-M3/I vs VBT2060C-M3/8W
SBM2060VDC_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, HALOGEN FREE, PLASTIC, TO-263, D2PAK-3/2 PanJit Semiconductor V20PW60C-M3/I vs SBM2060VDC_T0_00001
MBRB20H60CTHE3/45 DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors V20PW60C-M3/I vs MBRB20H60CTHE3/45
MBRB2060CT-E3/81 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies V20PW60C-M3/I vs MBRB2060CT-E3/81
MBRB2060CT-81 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Semiconductors V20PW60C-M3/I vs MBRB2060CT-81

Related Parts for V20PW60C-M3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V20PW60C-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V20PW60C-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V20PW60C-M3/I would you like to use for your alert(s)?
  • Please alert me when V20PW60C-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V20PW60C-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V20PW60C-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V20PW60C-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V20PW60C-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V20PW60C-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: