Part Details for V20PWL63CHM3/I by Vishay Semiconductors
Overview of V20PWL63CHM3/I by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20PWL63CHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V20PWL63CHM3/ITR-ND
|
DigiKey | DIODE ARR SCHOT 60V 10A SLIMDPAK Min Qty: 4500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
4500 In Stock |
|
$0.4217 / $0.4642 | Buy Now |