Part Details for V20PWM10-M3/I by Vishay Intertechnologies
Overview of V20PWM10-M3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20PWM10-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1551
|
Newark | Schottky Rectifier Diode, 20A, To-252Ae Rohs Compliant: Yes |Vishay V20PWM10-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4498 |
|
$0.7880 / $1.2900 | Buy Now |
DISTI #
55AC4688
|
Newark | 20A, 100V, Slimdpak, Single Trench Sky Rohs Compliant: Yes |Vishay V20PWM10-M3/I RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.3740 | Buy Now |
DISTI #
V20PWM10-M3/I
|
Avnet Americas | 20A, 100V, SlimDPAK, SINGLE TRENCH SKY - Tape and Reel (Alt: V20PWM10-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3279 | Buy Now |
DISTI #
78-V20PWM10-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) RoHS: Compliant | 6460 |
|
$0.3230 / $0.8900 | Buy Now |
DISTI #
V20PWM10-M3/I
|
TTI | Schottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.3310 / $0.3380 | Buy Now |
DISTI #
V20PWM10-M3/I
|
EBV Elektronik | 20A 100V SlimDPAK SINGLE TRENCH SKY (Alt: V20PWM10-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V20PWM10-M3/I
V20PWM10-M3/I CAD Models
V20PWM10-M3/I Part Data Attributes
|
V20PWM10-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20PWM10-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |