Part Details for V20X320E by Littelfuse Inc
Overview of V20X320E by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20X320E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3568
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20X320E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.4760 | Buy Now |
DISTI #
18-V20X320E-ND
|
DigiKey | VARISTOR 510V 15KA DISC 23MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
136 In Stock |
|
$0.2959 / $0.8100 | Buy Now |
DISTI #
576-V20X320E
|
Mouser Electronics | Varistors 320VAC 546J 845V-CL 15KA-PK RoHS: Compliant | 220 |
|
$0.3800 / $0.9000 | Buy Now |
DISTI #
P40:2555_19018995
|
Arrow Electronics | Var 320VAC/410VDC 15000A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2205 | Europe - 1200 |
|
$0.2686 / $0.4438 | Buy Now |
DISTI #
V99:2348_26530394
|
Arrow Electronics | Var 320VAC/410VDC 15000A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 | Americas - 45 |
|
$0.3178 | Buy Now |
|
Future Electronics | Xtreme Series 510 V 15000 A Radial Through Hole 23 mm Disc Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1200 Container: Bulk | 0Bulk |
|
$0.2900 / $0.3300 | Buy Now |
|
Future Electronics | Xtreme Series 510 V 15000 A Radial Through Hole 23 mm Disc Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
67511675
|
Verical | Var 320VAC/410VDC 15000A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2204 | Americas - 45 |
|
$0.3178 | Buy Now |
DISTI #
V20X320E
|
TTI | Varistors 320VAC 546J 845V-CL 15KA-PK Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 420 In Stock |
|
$0.3800 / $0.8900 | Buy Now |
DISTI #
V20X320E
|
TME | Varistor: metal-oxide, THT, 320VAC, 410VDC, 510V, 15kA, 546J Min Qty: 400 | 0 |
|
$0.4194 | RFQ |
Part Details for V20X320E
V20X320E CAD Models
V20X320E Part Data Attributes:
|
V20X320E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20X320E
Littelfuse Inc
Varistor, 546J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 546 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 7.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 410 V |