Part Details for V220ZA05 by Harris Semiconductor
Overview of V220ZA05 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V220ZA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 365 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 180 V, 6 J, THROUGH HOLE MOUNT | 292 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 180 V, 6 J, THROUGH HOLE MOUNT | 3840 |
|
$0.3150 / $0.9000 | Buy Now |
Part Details for V220ZA05
V220ZA05 CAD Models
V220ZA05 Part Data Attributes:
|
V220ZA05
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V220ZA05
Harris Semiconductor
Varistor, 180V, 6J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |