Part Details for V23048A1003A101 by TE Connectivity
Overview of V23048A1003A101 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23048A1003A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000338624
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for V23048A1003A101
V23048A1003A101 CAD Models
V23048A1003A101 Part Data Attributes
|
V23048A1003A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23048A1003A101
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.052A (COIL), 24VDC (COIL), 1250mW (COIL), 4A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 40 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 60.2 mm | |
Coil Current(DC)-Max | 0.052 A | |
Coil Power | 1250 mW | |
Coil Resistance | 460 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Physical Dimension | 60.2mm X 40mm X 20.4mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |