Part Details for V23057B0006A101 by TE Connectivity
Overview of V23057B0006A101 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23057B0006A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9448
|
Newark | Relay, Spdt, 250Vac, 5A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:V23057 Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Carry Current:5Arohs Compliant: Yes |Schrack Te Connectivity V23057B0006A101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2700 / $21.3900 | Buy Now |
DISTI #
23C9568
|
Newark | V23057-B0006-A101 Rohs Compliant: Yes |Schrack Te Connectivity V23057B0006A101 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 / $14.7400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 5A SPDT(28x10.4x25.1)mm THT RoHS: Compliant | 0 |
|
$12.8900 / $35.2900 | Buy Now |
DISTI #
V23057B0006A101
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 5A, 5A/250VAC, 5A/24VDC Min Qty: 1 | 0 |
|
$9.5900 / $15.6300 | RFQ |
DISTI #
000000000000989754
|
Sager | General Purpose Relays V23057-B0006-A101 Min Qty: 400 | 0 |
|
$24.2300 | Buy Now |
DISTI #
1197649
|
Farnell | RELAY, SPDT, 250VAC, 5A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 486 |
|
$18.0202 / $28.7723 | Buy Now |
|
Master Electronics | Power Relay 24VDC 5A SPDT(28x10.4x25.1)mm THT RoHS: Compliant | 0 |
|
$12.8900 / $35.2900 | Buy Now |
Part Details for V23057B0006A101
V23057B0006A101 CAD Models
V23057B0006A101 Part Data Attributes
|
V23057B0006A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23057B0006A101
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.02A (COIL), 24VDC (COIL), 480mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 10.4 mm | |
Body Height | 25.1 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 480 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 10.4mm x 25.1mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |