Filter Your Search
1 - 3 of 3 results
|
V23057-B0006-A101
TE Connectivity
|
$13.8685 | Transferred | 480 mW | 1.2 kΩ | 5 A | 400 V | 2000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 16 V | 2.4 V | 24 V | 5A@400VAC | 10 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm X 10.4mm X 25.1mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | |||||||
|
V23057B0006A101
TE Connectivity
|
$17.4462 | Yes | End Of Life | 480 mW | 1.2 kΩ | 5 A | 400 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 16 V | 2.4 V | 24 V | UL; VDE | -40 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 10.4 mm | 25.1 mm | 28 mm | 28mm x 10.4mm x 25.1mm | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
V23057-B0006-A101
TE Connectivity / Elcon Power Connectors
|
Check for Price | Transferred | 480 mW | 1.2 kΩ | 5 A | 400 V | 2000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 16 V | 2.4 V | 24 V | 5A@400VAC | 10 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm X 10.4mm X 25.1mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |