Part Details for V23061A1009A302 by TE Connectivity
Overview of V23061A1009A302 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23061A1009A302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7868
|
Newark | V23061A1009A302 |Schrack Te Connectivity V23061A1009A302 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
2266-V23061A1009A302-ND
|
DigiKey | Power/Signal Relay, 1 Form A, 48 Min Qty: 40 Container: Tube MARKETPLACE PRODUCT |
500 In Stock |
|
$2.9800 / $3.1700 | Buy Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$2.6900 / $4.4100 | Buy Now | |
DISTI #
000000000002454197
|
Sager | General Purpose Relays | 0 |
|
Buy Now | |
|
Master Electronics |
500 Partner Stock |
|
$2.6900 / $4.4100 | Buy Now |
Part Details for V23061A1009A302
V23061A1009A302 CAD Models
V23061A1009A302 Part Data Attributes:
|
V23061A1009A302
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23061A1009A302
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Power | 262 mW | |
Coil Resistance | 8790 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.2 g |
Alternate Parts for V23061A1009A302
This table gives cross-reference parts and alternative options found for V23061A1009A302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23061A1009A302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23061A1009A402 | Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 48VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | V23061A1009A302 vs V23061A1009A402 |